Pushbutton Switch Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt DC 0.4VA Solder Lug Panel Mount

$3.59 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $3.59
10+ $3.25
100+ $2.95
500+ $2.59
1000+ $2.29

Request a Large Quantity Quote

Pushbutton Switch

Features:
  • Contact form: SPDT ON-(ON)
  • Contact rating: [email protected] & 28VDC; [email protected]
  • Dimensions: 0.52"L x 0.28"W x 0.38"D
  • Mounting hole diameter: 0.250"
  • Solder lug termination
  • Number of pins: 3
  • Button color: Red

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionON-(ON)
    Maximum Current Rating (A)3
    TypePush Button Switch
    Voltage Rating (AC)120
    Color - Actuator/CapRed
    Mounting StylePanel
    Termination StyleSolderable Lug
    Number of Pins3
    Length (inch)0.52
    Depth (inch)0.38
    Height (inch)0.28
    Lead Spacing B (inch)0.185
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature130°C


    Report a problem
    Suggest a product