null
Pricing & Availability
$5.95
| # of Unit |
Price |
| 1+ |
$5.95 |
| 10+ |
$4.95 |
| Specification |
Value |
| Family | Z85C3016 |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Mounting | Through Hole |
| Category | Communication Controller |
| Pin_Count | 40 |
| Supplier_Package | PDIP |
| Specification |
Value |
| Product Width | 14.22mm(Max) |
| Product Height | 3.94mm(Max) |
| Product Length | 52.58mm(Max) |
| Product Type | Communication Misc |
| Maximum Data Rate | 5Mbps |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.