null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Comparators

C

Comparator Quad ±15 Volt 30 Volt 14-Pin CDIP Tube

LM139J: MAJOR BRANDS View Larger Image
Image is representative only
Jameco Part no. 282087
Manufacturer   MAJOR BRANDS
Manufacturer no. LM139J
Catalog 132 , page 10
Learn more about Major Brands.
Pricing & Availability

$1.25

# of Unit Price
1+ $1.25
10+ $1.05
100+ $0.85
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

IC, LM139J, LINEAR, QUAD DIFFERENTIAL COMPARATOR, DIP-14


IC,LM139J,14-CDIP
QUAD DIFF COMPARATOR

Report a problem
Suggest a product
Specification Value
FamilyLM139
Minimum Dual Supply Voltage±1V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V
Maximum Dual Supply Voltage±15V
Maximum Input Bias Current0.1uA@5V
Maximum Input Offset Voltage5mV@30V
Maximum Supply Current2mA@5V
Typical Response Time1.3us
TechnologyBipolar
Rail to RailNo
Strobe CapabilityNo
Typical Voltage Gain106.02dB
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Screening LevelMilitary
MountingThrough Hole
Specification Value
PackagingTube
Pin_Count14
Supplier_PackageCDIP
Manufacturer TypeDifferential Comparator
Product Width6.92mm
Product Height4.57mm
Product Length19.56mm
Product TypeComparator
Output TypeOpen Collector
Number of Channels per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2V
Typical Single Supply Voltage3V|5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage30V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.