null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Sockets

Connector Relay Socket SKT 8 Position Screw Straight Panel Mount

27E122: POTTER & BRUMFIELD/TYCO (P&B) View Larger Image
Image is representative only
POTTER & BRUMFIELD/TYCO (P&B)
Jameco Part no. 282132
Manufacturer POTTER & BRUMFIELD/TYCO (P&B)
Manufacturer no. 27E122
  RoHS compliant
Catalog 132 , page 75
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $6.25
50+ $5.59
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Blade and Octal Relay Socket

Relay Series KRP/KRPA

Features:
  • Contact form: DPDT
  • Standard type
  • Number of pins: 8

    Report a problem
    Suggest a product
  • Specification Value
    Family27E122
    Maximum Current Rating10A/Contact
    Maximum Voltage Rating300VAC
    TypeRelay Socket
    MountingPanel Mount
    Product Depth60.58mm
    Product Height23.5mm
    Specification Value
    Product Length39.93mm
    Termination MethodScrew
    Product TypeConnector Socket
    GenderSKT
    Body OrientationStraight
    Number of Contacts8


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.