Electromechanical Relay Double Pole, Double Throw 15A 120VAC 3.9KOhm
Image is representative only
| Jameco Part no. 282247 | |
|---|---|
| Manufacturer | POTTER & BRUMFIELD/TYCO (P&B) |
| Manufacturer no. | K10P-11A15-120 |
| RoHS compliant | |
| Catalog 132 , page 75 | |
- Data Sheet (current) [92 KB ]
General Purpose Blade and Octal Relay
Features:
Contact form: DPDT Coil voltage: 120VAC Contact rating: 15A @ 30VDC / 15A @ 120VAC Coil Resistance: 3900Ω Coil current: 11mA Standard mating socket: P/N (282191) DIN rail mating socket: P/N (282191)
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Contact Form | DPDT |
| Relay Construction | Non-Latching |
| AC Coil Voltage | 120V |
| Coil Current | 11mA |
| Coil Resistance | 3.9KOhm |
| Contact Arrangement | DPDT |
| Coil Voltage (V) | 120 |
| Maximum Pick-Up Voltage | 102VAC |
| Contact Material | Silver Cadmium Oxide |
| Minimum Operating Temperature | -45°C |
| Maximum Operating Temperature | 70°C |
| Mounting | Socket |
| Termination Style | 0.187Quick Connect/Solder |
| Coil Current (mA) | 11 |
| Specification | Value |
|---|---|
| Pin Count | 8 |
| Package Type | Dust Cover |
| Product Depth | 21.84mm |
| Product Height | 41.33mm |
| Product Length | 28.17mm |
| Product Type | Electromechanical Relay |
| Maximum Current Rating | 15A |
| Maximum AC Voltage Rating | 120V |
| Maximum DC Voltage Rating | 30V |
| Coil Resistance (ohms) | 3900 |
| Family | K10 |
| Type | General Purpose (Min)iature Relay |
Report a problem
Suggest a product