null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> General Purpose

Electromechanical Relay Double Pole, Double Throw 15A 12 Volt 160Ohm

K10P-11D15-12: POTTER & BRUMFIELD/TYCO (P&B) View Larger Image
Image is representative only
POTTER & BRUMFIELD/TYCO (P&B)
Jameco Part no. 282255
Manufacturer POTTER & BRUMFIELD/TYCO (P&B)
Manufacturer no. K10P-11D15-12
  RoHS compliant
Catalog 132 , page 75
Pricing & Availability

$12.95

# of Unit Price
1+ $12.95
10+ $11.95
50+ $10.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

General Purpose Blade and Octal Relay

Features:
  • Contact form: DPDT
  • Coil voltage: 12VDC
  • Contact rating: 15A @ 30VDC / 15A @ 120VAC
  • Coil Resistance: 160Ω
  • Coil current: 75mA
  • Standard mating socket: P/N (282191)
  • DIN rail mating socket: P/N (282191)

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    Relay ConstructionNon-Latching
    Coil Current75mA
    Coil Resistance160Ohm
    Contact ArrangementDPDT
    DC Coil Voltage12V
    Coil Voltage (V)12
    Maximum Pick-Up Voltage9VDC
    Contact MaterialSilver Cadmium Oxide
    Minimum Operating Temperature-45°C
    Maximum Operating Temperature70°C
    MountingSocket
    Termination Style0.187Quick Connect/Solder
    Coil Current (mA)75
    Specification Value
    Pin Count8
    Package TypeDust Cover
    Product Depth21.84mm
    Product Height41.33mm
    Product Length28.17mm
    Product TypeElectromechanical Relay
    Maximum Current Rating15A
    Maximum AC Voltage Rating120V
    Maximum DC Voltage Rating30V
    Coil Resistance (ohms)160
    FamilyK10
    TypeGeneral Purpose (Min)iature Relay


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.