Parallax PING)))™ Ultrasonic Distance Sensor
| Jameco Part no. 282861 | |
|---|---|
| Manufacturer | PARALLAX INC. |
| Manufacturer no. | 28015 |
| Catalog 122 , page 174 |
- Data Sheet (current) [429 KB ]
PING)))™ Ultrasonic Distance Sensor
Measures from 2 cm to 3 mParallax's PING)))™ ultrasonic sensor provides a very low-cost and easy method of distance measurement. This sensor is perfect for any number of applications that require you to perform measurements between moving or stationary objects. Naturally, robotics applications are very popular but you'll also find this product to be useful in security systems or as an infrared replacement if so desired. You will definitely appreciate the activity status LED and the economic use of just one I/O pin.
The Ping sensor measures distance using sonar; an ultrasonic (well above human hearing) pulse is transmitted from the unit and distance-to-target is determined by measuring the time required for the echo return. Output from the PING)))™ sensor is a variable-width pulse that corresponds to the distance to the target.
Interfacing to the BASIC Stamp and Javelin Stamp microcontrollers is a snap: a single (shared) I/O pin is use to trigger the Ping sensor and "listen" for the echo return pulse. And the intelligent trigger hold-off allows the PING)))™ to work with the BS1! An onboard three-pin header allows the PING)))™ to be plugged into a solderless breadboard (on a Boe-Bot, for example), and to be connected to its host through a standard three-pin servo extension cable. Click over to the KickStart Guide to see how to use the PING)))™ sensor, complete with wiring diagrams and sample code for the BASIC Stamp, Propeller, and Arduino.
Features:
Key Specifications:
Downloads & Resources:
KickStart Guide complete with wiring diagrams and sample codeBASIC Stamp Example Code (.zip)
Propeller Example Code (.zip)
Roaming with the PING))) v.1 (.zip)
Boe-Bot robot Roaming with PING))) (.wmv)
Boe-Bot robot Roaming with PING))) High Resolution (.wmv)
Detect Distance with the Ping))) Sensor (.pdf)
Nuts & Volts March 2005 (.pdf)
Justin Ratliff's Ping Robot Article (.pdf)
Javelin Stamp Example Code (.zip)
Sensor Objects for Propeller Programmers
Report a problem
Suggest a product
No specifications are available at this time. Call for more information.