null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Sensors >> Preassembled Modules

Robot
Store

Memsic 2125 Dual-axis Accelerometer

28017: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 282870
Manufacturer PARALLAX INC.
Manufacturer no. 28017
  RoHS compliant
Catalog 132 , page 159
Pricing & Availability

$29.95

# of Unit Price
1+ $29.95
5+ $28.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Memsic 2125 Dual-axis Accelerometer

The Memsic 2125 is a low cost, dual-axis thermal accelerometer capable of measuring tilt, acceleration, rotation, and vibration with a range of ±3 g. For integration into existing applications, the Memsic 2125 is electrically compatible with other popular accelerometers.

Memsic provides the 2125 in a surface-mount format. Parallax mounts the circuit on a through-hole providing all I/O connections so it can easily be inserted on a breadboard or through-hole prototype area. Click over to the KickStart Guide to see how to use the accelerometer, complete with wiring diagrams and sample code for the BASIC Stamp, Propeller, and Arduino.

Features:

  • Measures ±3 g on each axis
  • Simple pulse output of g-force for each axis
  • Convenient 6-pin 0.1" spacing DIP module
  • Analog output for temperature (Tout pin)
  • Low current at 3.3 or 5 V operation: less than 4 mA at 5 VDC

    Sample Applications:

  • Dual-axis tilt sensing for autonomous robotics applications
  • Single-axis rotational position sensing
  • Movement/Lack-of-movement sensing for alarm systems
  • R/C hobby projects such as autopilots

    Key Specifications:

  • Power requirements: +3.3 to +5 VDC
  • Communication: TTL/CMOS compatible 100 Hz PWM output signal with duty cycle proportional to acceleration
  • Dimensions: 0.42 x 0.42 x 0.45 in (10.7 x 10.7 x 11.8 mm)
  • Operating temp range: 32 to +158°F (0 to +70°C)

    Downloads & Resources:

    KickStart Guide complete with wiring diagrams and sample code
    Memsic 2125 Datasheet (.pdf)
    Stamps in Class Memsic Tutorial (.pdf)
    Memsic 2125 Demo Kit Documentation (.pdf)
    MXD2125G&M (.pdf)
    Memsic 2125 Demo Kit BASIC Stamp Source Code (.zip)
    Memsic 2125 Schematic (.pdf)
    Stamps in Class Tilt Display Control (.pdf)
    Javelin Stamp Example Code (.zip)
    N&V column "It's all about Angles" #92 (.pdf)
    N&V code "It's all about Angles" #92 (.zip)
    Memsic web site (Off Site)
    Sensor Objects for Propeller Programmers

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.