null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Robots >> Kits

Robot
Store

Boe-Bot Robot Kit - Serial (with USB adapter and cable)

28132: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 282933
Manufacturer PARALLAX INC.
Manufacturer no. 28132
Catalog 132 , page 160
Pricing & Availability

$154.95

# of Unit Price
1+ $154.95
5+ $139.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Boe-Bot Robot Kit - Serial (with USB adapter and cable)


The ever-popular Boe-Bot® Robot Full Kit (serial version) is our most complete reprogrammable robot kit. We're particularly proud of Andy Lindsay's Robotics with the Boe-Bot text. The Robotics text includes 41 activities for the Boe-Bot Robot with structured PBASIC 2.5 source code support and bonus challenges with solutions in each chapter. Starting with basic movement and proceeding to sensor-based projects, customers quickly learn how the Boe-Bot is expandable for many different robotic projects. No previous robotics, electronics or programming experience is necessary.

Parallax offers the most complete, clear and interesting support for this kit. Over 90,000 Boe-Bot robots are in use by hobbyists, educators and students around the world, which provided lots of feedback for improvements to this popular kit along the way. View the improvements in the downloads section for an overview of what's new, or download the Robotics text to review our documentation.

The Boe-Bot Robot is built on a high-quality brushed aluminum chassis that provides a sturdy platform for the continuous rotation servo motors and BASIC Stamp® module's Board of Education carrier board. Many mounting holes and slots may be used to add custom robotic equipment or off-the-shelf Parallax add-ons. The rear wheel is a slider ball held in place with a cotter pin. Drive wheels are molded to fit precisely on the servo spline and held in place with a small screw.

What really makes the Boe-Bot unique is the BASIC Stamp microcontroller's flexibility of programming when coupled with breadboard circuit construction. Following along in Robotics with the Boe-Bot , users quickly learn about embedded projects, from wiring and components to programming and mechanical dependencies.

Kit Contents:
  • USB to Serial (RS232) Adapter and USB A to Mini B Cable
  • A set of passive components (wires, resistors, capacitors)
  • Sensors (contact, infrared, and visible light)
  • Hardware (chassis, motors, wheels, etc.) to assemble the robot's body
  • Complete Components Listing

    Note: The Boe-Bot Robot takes about 1-2 hours to put together, though each project in the Robotics text provides a unique new experience of wiring and source code tuning. Completing the entire set of projects takes 50 hours and is suitable for anybody over 12 years of age. The Board of Education (and BS2-IC) may also be removed to be used as your platform for the other kits in the Stamps in Class series.

    After mastering the basics, Boe-Bot Robot accessories let you branch out into new activities, such as making your Boe-Bot talk with a speech board, adding infrared remote control, maze contests, line following, interfacing direction sensors, and using RF modules and video/camera equipment to build a Video-Bot. Boe-Bot accessories are all sold separately.

    Downloads & Resources:
    Board of Education Rev. C Manual v2.0 (.pdf)
    Robotics with the Boe-Bot Text v3.0 (.pdf)
    Light Sensor Example (.zip)
    BASIC Stamp FAQ (.pdf)
    BASIC Stamp Manual v2.2 (.pdf)
    Javelin Stamp Example Code (.zip)
    Javelin Stamp Resources and Libraries (.zip)
    Boe-Bot Following Video on YouTube (Off Site)
    Boe-Bot robot parallel parking on YouTube (Off Site)
    Assorted CSUS Boe Bot Videos.

    Recommended Accessories:
    Li-Ion Power Pack with built-in Charger - This is an integrated storage cell and charging system on a single 3" x 4" printed circuit board. It is compatible with most 18650-size Li-Ion cells. This board also fits perfectly under the main board of the BOE-Bot using just a few stand-offs.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.