null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Motors >> Servos, Analog

Robot
Store

CONTINUOUS ROTATION SERVO,FUTABA

900-00008: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 283039
Manufacturer PARALLAX INC.
Manufacturer no. 900-00008
Catalog 132 , page 86
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
5+ $13.49
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

The Parallax Continuous Rotation Servo is ideal for robotics and basic movement projects. It is designed for continuous rotation and is easily interfaced with any Parallax microcontroller.

Features:
  • Bidirectional continuous rotation
  • 0 to 50 RPM, with linear response to PWM for easy ramping
  • Accepts four mounting screws
  • Easy to interface with any Parallax microcontroller or PWM-capable device
  • Very easy to control with PBASIC's or SX/B's PULSOUT commands

    Key Specifications:
  • Power requirements: 4 to 6 VDC*
  • Communication: Pulse-width modulation
  • Dimensions: 2.2 x 0.8 x 1.6 in (55.8x 19 x 406 mm) excluding servo horn
  • Operating temp range: +14 to +122°F (-10 to +50°C)

    Note: Servo current draw can spike while under load. Be sure that your application's power supply and voltage regulator is prepared to supply adequate current for all servos used. Do not try to power this servo directly from a BASIC Stamp module's Vdd or Vin pins; do not connect the servo's Vss line directly to the BASIC Stamp module's Vss pin.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.