Inverter 6 Element Bipolar 14-Pin Plastic Dip Tube
| Jameco Part no. 283792 | |
|---|---|
| Manufacturer | TEXAS INSTRUMENTS |
| Manufacturer no. | SN74LS04N |
| Catalog 132 , page 4 |
- Texas Instruments [393 KB ]
IC, HEX INVERTER, 74LS SERIES, DIP 14
IC,SN74LS04N,DIP-14,
HEX INVERTER
Report a problem
Suggest a product
IC,SN74LS04N,DIP-14,
HEX INVERTER
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | SN74LS04 |
| Maximum High Level Output Current | -0.4mA |
| Maximum Low Level Output Current | 8mA |
| Maximum Propagation Delay Time @ Maximum CL | 15ns@5V |
| Propagation Delay Test Condition | 15pF |
| Minimum Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.25V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Logic Family | LS |
| Specification | Value |
|---|---|
| Mounting | Through Hole |
| Packaging | Tube |
| Pin_Count | 14 |
| Supplier_Package | PDIP |
| Product Width | 6.35mm |
| Product Height | 4.57mm |
| Product Length | 19.3mm |
| Product Type | Inverter Schmitt Trigger |
| Logic Function | Inverter |
| Fabrication Technology | Bipolar |
| Number of Elements per Chip | 6 |
Report a problem
Suggest a product