null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Tape,Mastics >> Adhesive Products

TAPE,FOAM,DOUBLE-COATED,4008,1/8 INCH x1 INCH x4 YDS,#06439

051131-06439: 3M COMPANY View Larger Image
Image is representative only
3M COMPANY
Jameco Part no. 285907
Manufacturer 3M COMPANY
Manufacturer no. 051131-06439
Catalog 132 , page 141
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
10+ $17.95
50+ $15.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DOUBLE SIDED FOAM TAPE

The urethane foam is open cell. The urethane foam tapes are generally ideal for interior applications or for exterior applications where the tape will be protected from the environment. Good for bonding acoustic panels to walls.


Features:
  • Approximate Density: 240kg/m³
  • Temperature Resistance: 380°F (short term)
  • Thickness: 0.125"
  • Length: 4 yards
  • Width: 1.0"
  • Color: Natural White


Report a problem
Suggest a product
Specification Value
Product TypeTAPE
FamilyFOAM
Additional FeatureFOAM,DOUBLE-COATED,4008 1/8"x1"x4 YDS,#06439
Specification Value
ColorWhite
PackagingRoll


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.