TRANSISTOR General Purpose BJT NPN 30 Volt 0.6A 3-Pin TO-92
| Jameco Part no. 28628 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | PN2222BU |
| Catalog 132 , page 15 |
- Data Sheet (current) [25 KB ] Representative Datasheet, MFG may vary
TRANSISTOR,PN2222,NPN,GP
@ TRANS, PN2222, TO-92, (10),
SS GP NPN 600MA 30V
Report a problem
Suggest a product
@ TRANS, PN2222, TO-92, (10),
SS GP NPN 600MA 30V
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | PN2222 |
| Maximum Collector Emitter Voltage | 30V |
| Maximum Emitter Base Voltage | 5V |
| Minimum DC Current Gain | 35@0.1mA@10V|100@150mA@10V |
| Maximum Operating Frequency | 300MHz(Min) |
| Maximum DC Collector Current | 0.6A |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 150°C |
| Mounting | Through Hole |
| Type | NPN |
| Pin_Count | 3 |
| Supplier_Package | TO-92 |
| Specification | Value |
|---|---|
| Product Width | 3.86mm(Max) |
| Product Height | 4.58mm |
| Product Length | 4.58mm |
| Product Type | GP BJT |
| Category | Bipolar Small Signal |
| Configuration | Single |
| Maximum Power Dissipation | 625mW |
| Maximum Base Emitter Saturation Voltage | 2V@50mA@500mA |
| Maximum Collector Base Voltage | 60V |
| Maximum Collector Emitter Saturation Voltage | 1V@50mA@500mA |
| Number of Elements per Chip | 1 |
Report a problem
Suggest a product