Digital Synthesizer 28-Pin SSOP
Image is representative only
| Jameco Part no. 287451 | |
|---|---|
| Manufacturer | ANALOG DEVICES, INC. |
| Manufacturer no. | AD9850BRS |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- No datasheet available. Please review the tabs below for product specifications.
RESET,15V,40A IMAX,2.5A IHLD, 5A ITRP,SMD,T/R,HAZMAT
IC,AD9850BRS,DIRECT DIGITAL SY
NTHESIZER, 3-5V,SSOP-28,125MHZ
Report a problem
Suggest a product
IC,AD9850BRS,DIRECT DIGITAL SY
NTHESIZER, 3-5V,SSOP-28,125MHZ
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | AD9850 |
| Conversion Rate | 125000KSPS |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Extended Industrial |
| Category | Digital Synthesizer |
| Mounting | Surface Mount |
| Specification | Value |
|---|---|
| Pin_Count | 28 |
| Resolution | 10Bit |
| Supplier_Package | SSOP |
| Product Width | 5.3mm |
| Product Length | 10.2mm |
| Product Type | Data Conversion Misc |
Report a problem
Suggest a product