null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> References

C

Voltage Reference Precision 10 Volt 10mA 3-Pin TO-5

AD581TH: ANALOG DEVICES, INC.
Image is representative only
ANALOG DEVICES, INC.
Jameco Part no. 287785
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD581TH
Catalog 101 , page 16
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

IC,AD581KH,TO-5/3, VOLT REF 10V, HIGH PREC, .1TOL


IC,AD581TH,PRECISION VOLTAGE R
EFERENCE 10VOLT,10MA,3-PIN TO-

Report a problem
Suggest a product
Specification Value
FamilyAD581
Output Voltage10V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count3
Supplier_PackageTO-5
Product Height4.7mm(Max)
Product Length9.4mm(Max)
Reference TypePrecision
Specification Value
Product Width9.4mm(Max)
Product TypeVoltage Reference
TopologySeries
Initial Accuracy10mV
Line Regulation0.005%/V
Load Regulation500uV/mA
Maximum Input Voltage40V
Maximum Output Current10mA
Maximum Temperature Coefficient15ppm/C


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.