IrDA Standard Protocol Stack Controller 18-Pin PDIP
Image is representative only
| Jameco Part no. 287945 | |
|---|---|
| Manufacturer | MICROCHIP CORPORATION |
| Manufacturer no. | MCP2140-I/P |
| Catalog 122 , page 12 |
- Microchip Arizona Semiconductors [1032 KB ]
IC, IRDA STANDARD PROTOCOL STACK CONTROLLER WITH FIXED 9600 BAUD COMMUNICATION RATE, SPECIALTY TELECOM CIRCUIT
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | MCP2140 |
| Supplier_Package | PDIP |
| Product Width | 6.35mm |
| Product Height | 3.3mm |
| Product Length | 22.86mm |
| Product Type | Interface Misc |
| Category | IrDA Standard Protocol Stack Controller |
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 85°C |
| Minimum Operating Temperature | -40°C |
| Mounting | Through Hole |
| Screening Level | Industrial |
| Pin_Count | 18 |
Report a problem
Suggest a product