Infrared Encoder/Decoder 18-Pin SOIC W
Image is representative only
| Jameco Part no. 287970 | |
|---|---|
| Manufacturer | MICROCHIP CORPORATION |
| Manufacturer no. | MCP2150-I/SO |
| Catalog 122 , page 12 |
- Microchip Arizona Semiconductors [736 KB ]
- Data Sheet (current) [505 KB ]
IC, IRDA STANDARD PROTOCOL STACK CONTROLLER SUPPORTING DTE APPLICATIONS, SPECIALTY TELECOM CIRCUIT
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | MCP2150 |
| Supplier_Package | SOIC W |
| Product Width | 7.59mm(Max) |
| Product Height | 2.39mm(Max) |
| Product Length | 11.73mm(Max) |
| Product Type | Interface Misc |
| Category | Infrared Encoder/Decoder |
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 85°C |
| Minimum Operating Temperature | -40°C |
| Mounting | Surface Mount |
| Screening Level | Industrial |
| Pin_Count | 18 |
Report a problem
Suggest a product