DMOS Full Bridge Motor Driver 36 Volt 11-Pin (11+Tab) MULTIWATT Volt Tube
| Jameco Part no. 288104 | |
|---|---|
| Manufacturer | ST MICRO |
| Manufacturer no. | L6203 |
| Catalog 132 , page 9 |
- Data Sheet (current) [6.9 MB ]
5 A FULL BRIDGE BASED PERIPHERAL DRIVER, PZFM11
IC,ST,L6203, Multiwatt-11,
DMOS FULL BRIDGE DRIVER,48V
Report a problem
Suggest a product
IC,ST,L6203, Multiwatt-11,
DMOS FULL BRIDGE DRIVER,48V
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | L6203 |
| Maximum Operating Temperature | 150°C |
| Mounting | Through Hole |
| Packaging | Tube |
| Pin_Count | 11 |
| Supplier_Package | MULTIWATT V |
| Product Width | 5mm(Max) |
| Product Height | 10.7mm |
| Product Length | 19.6mm(Min) |
| Specification | Value |
|---|---|
| Product Type | Motion Motor Control |
| Type | DMOS Full Bridge Motor Driver |
| Maximum Operating Current | 15mA |
| Minimum Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 36V |
| Maximum Operating Supply Voltage | 48V |
| Minimum Operating Temperature | -40°C |
Report a problem
Suggest a product