Stepper Motor Controller 5 Volt 20-Pin Small Outline Tube
| Jameco Part no. 288121 | |
|---|---|
| Manufacturer | ST MICRO |
| Manufacturer no. | L6506D |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 102 , page 13 | |
- Data Sheet (current) [474 KB ]
STEPPER MOTOR CONTROLLER, PDSO20
IC,ST,L6506D, SO20, CURRENT CO
NTROLLER5V
Report a problem
Suggest a product
IC,ST,L6506D, SO20, CURRENT CO
NTROLLER5V
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | L6506 |
| Maximum Operating Temperature | 150°C |
| Mounting | Surface Mount |
| Packaging | Tube |
| Pin_Count | 20 |
| Supplier_Package | SO |
| Product Width | 7.6mm(Max) |
| Product Height | 2.35mm(Max) |
| Specification | Value |
|---|---|
| Product Length | 13mm(Max) |
| Product Type | Motion Motor Control |
| Type | Stepper Motor Controller |
| Minimum Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 7V |
Report a problem
Suggest a product