UART 1 Channel 64Byte FIFO 3.3 Volt 5 Volt 44-Pin PLCC Tube
| Jameco Part no. 288876 | |
|---|---|
| Manufacturer | TEXAS INSTRUMENTS |
| Manufacturer no. | TL16C750FN |
| RoHS compliant | |
| Catalog 122 , page 7 | |
- Data Sheet (current) [516 KB ]
IC,UART,TL16C750FN,5V,PLCC-44 16MHZ
IC,TI,TL16C750FN,PLCC-44,
UART 64-BYTE FIFO
Report a problem
Suggest a product
IC,TI,TL16C750FN,PLCC-44,
UART 64-BYTE FIFO
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | TL16C750 |
| Typical Operating Supply Voltage | 3.3V|5V |
| Maximum Operating Supply Voltage | 5.25V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Mounting | Surface Mount |
| Packaging | Tube |
| Pin_Count | 44 |
| Supplier_Package | PLCC |
| Product Width | 16.59mm |
| Specification | Value |
|---|---|
| Maximum Data Rate | 1MBd |
| Product Height | 4.06mm |
| Product Length | 16.59mm |
| Product Type | UART |
| Number of Channels per Chip | 1 |
| Receive FIFO | 64Byte |
| Transmit FIFO | 64Byte |
| Transmitter and Receiver FIFO Counter | Yes |
| Minimum Operating Supply Voltage | 3V |
Report a problem
Suggest a product