UART 4 Channel 64Byte FIFO 3.3 Volt 5 Volt 68-Pin PLCC Tube
| Jameco Part no. 288905 | |
|---|---|
| Manufacturer | TEXAS INSTRUMENTS |
| Manufacturer no. | TL16C754BFN |
| RoHS compliant | |
| Catalog 123 , page 7 | |
- Data Sheet (current) [665 KB ]
IC,UART,TL16C754BFN,5V,PLCC-68 48MHZ
IC,TI,16C754BFN,PLCC-68,
QUAD UART 64BYTE FIFO
Report a problem
Suggest a product
IC,TI,16C754BFN,PLCC-68,
QUAD UART 64BYTE FIFO
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | TL16C754B |
| Typical Operating Supply Voltage | 3.3V|5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Packaging | Tube |
| Pin_Count | 68 |
| Supplier_Package | PLCC |
| Product Width | 24.23mm |
| Maximum Data Rate | 3Mbps |
| Specification | Value |
|---|---|
| Product Height | 4.06mm |
| Product Length | 24.23mm |
| Product Type | UART |
| Maximum Supply Current | 50mA(Typ) |
| Number of Channels per Chip | 4 |
| Receive FIFO | 64Byte |
| Transmit FIFO | 64Byte |
| Transmitter and Receiver FIFO Counter | No |
| Minimum Operating Supply Voltage | 2.7V |
Report a problem
Suggest a product