FAN,24VDC,31.7 CFM,80X80X25,BALL BEARINGS,10 INCH LEADS,UL/CUL/CE/TUV
Image is representative only
| Jameco Part no. 290029 | |
|---|---|
| Manufacturer | JAMICON CORPORATION |
| Manufacturer no. | JF0825B2M-005-065R |
| RoHS compliant | |
| Catalog 132 , page 90 | |
- Data Sheet (current) [209 KB ]
DC BRUSHLESS TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Bearing Type: Ball
- Rated Voltage: 24VDC
- Current: 130mA
- Air Flow: 31.7 CFM
- Noise: 29.3 dBA
- Size: 80 x 80 x 25mm
- Connection Leads: 10" length
- Agency Approvals: UL/CUL/TUV/CE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VDC) | 24 |
| Size (WxHxD mm) | 80 x 80 x 25 |
| Air Flow (CFM) | 31.7 |
| Bearing Type | Ball |
| Current (mA) | 130 |
| Specification | Value |
|---|---|
| Power (Watts) | 3.1 |
| Agency Approvals | UL/CUL/CE/TUV |
| Noise (dBA) | 29.3 |
| Connection (Leads) | 10 |
Report a problem
Suggest a product