null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, D/A

Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin Plastic Dip Tube

TLC7524CN: TEXAS INSTRUMENTS
Image is representative only
TEXAS INSTRUMENTS
Jameco Part no. 290052
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. TLC7524CN
Catalog 132 , page 10
Pricing & Availability

$3.25

# of Unit Price
1+ $3.25
10+ $2.95
100+ $2.45
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

IC,D/A CONVERTER,TLC7524CN, 8-BIT,5-15V,DIP-16,100NS


IC,D/A CONVERTER,TLC7524CN,
8-BIT,5-15V,DIP-16,100NS

Report a problem
Suggest a product
Specification Value
FamilyTLC7524
Output TypeCurrent
Conversion Rate10MSPS
Digital Interface TypeParallel
Number of DAC Channels1
Full Scale Error±2.5LSB
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V|15V
ArchitectureR-2R
Maximum Single Supply Voltage15.5V
Number of Outputs per Chip1
Power Supply TypeSingle
Integral Nonlinearity Error±0.5LSB
Voltage ReferenceExternal
Specification Value
Converter TypeGeneral Purpose
Maximum Operating Temperature70°C
Maximum Settling Time0.1us
Pin_Count16
Supplier_PackagePDIP
Product Width6.35mm
Product Height4.57mm
Product Length19.3mm
MountingThrough Hole
Minimum Operating Temperature0°C
Product TypeDAC
PackagingTube
Resolution8Bit


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.