null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care
1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Potentiometers

POTENTIOMETER,LINEAR TAPER,1/2W,10K OHM,ROUND SHAFT

24N-10K-15R-R: JAMECO VALUEPRO
JAMECO VALUEPRO
Jameco Part no. 29082
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 24N-10K-15R-R
  RoHS compliant
Catalog 122 , page 48
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.25

# of Unit Price
1+ $1.25
10+ $1.09
100+ $0.95
500+ $0.85
1000+ $0.65
  • Availability: Ship Today  
+ Add to my favorites

 Add to cart

Linear Potentiometer 10K, 1/2W

Features:
  • Body Diameter: 0.945"
  • Resistance: 10KΩ
  • Watts:1/2
  • Tolerance:20


Report a problem
Suggest a product
Specification Value
Variable Resistor TypePOTENTIOMETER
Body Dia.0.945
Ganging Number1
Actuator OrientationHORIZONTAL
Actuator TypeSHAFT
Resistive Element MaterialCARBON COMPOSITION
Resistance (Ohms)10000
Specification Value
Watts0.5
Tolerance20
Number of Turns1
TaperLINEAR
Shaft Dia..236"
Shaft Length.335"


Report a problem
Suggest a product
Club Jameco
Catalog cover

Free Catalog

Over 10,000 of the most wanted products in the industry.
Order your copy today»

Quick Search by Web Code

 Search

Discount Center

clearance Great deals on electronic parts
for all your projects.

Start Saving Now»

FPO
Shop by Brand
All Manufacturers
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
Copyright ©2002 - 2012 Jameco. All Rights Reserved.