Low Dropout Regulator 5 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail
| Jameco Part no. 297810 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | LM2937ET-5.0 |
| Catalog 132 , page 13 |
- National Semiconductor [328 KB ]
- Data Sheet (current) [725 KB ]
5V FIXED POSITIVE LDO REGULATOR
IC,LM2937ET-5.0,TO-220,
LDO V-REG 5V .5A
Report a problem
Suggest a product
IC,LM2937ET-5.0,TO-220,
LDO V-REG 5V .5A
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LM2937 |
| Maximum Dropout Voltage @ Current | 0.25V@50mA|1V@500mA |
| Maximum Input Voltage | 26V |
| Output Voltage | 5V |
| Maximum Output Current | 0.5A |
| Maximum Quiescent Current | 10mA |
| Number of Outputs | 1 |
| Typical Quiescent Current | 2mA |
| Type | Linear |
| Junction to Ambient | 65C/W |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Through Hole |
| Packaging | Rail |
| Specification | Value |
|---|---|
| Pin_Count | 3 |
| Product Width | 4.7mm(Max) |
| Supplier_Package | TO-220 |
| Polarity | Positive |
| Product Height | 8.89mm(Max) |
| Product Length | 10.16mm |
| Product Type | Linear Regulator |
| Output Type | Fixed |
| Accuracy | 5% |
| Function | LDO |
| Line Regulation | 15mV(Typ) |
| Load Regulation | 5mV(Typ) |
| Typical Dropout Voltage @ Current | 0.11V@50mA|0.5V@500mA |
Report a problem
Suggest a product