null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Electrolytic, Radial

1uF 50 VOLT RADIAL CAPACITOR

R1/50: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 29831
Manufacturer   JAMECO VALUEPRO
Manufacturer no. R1/50
Catalog 132 , page 34
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.08

# of Unit Price
10+ $0.08
100+ $0.06
500+ $0.04
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

1µF 50V Electrolytic Capacitor


Features:
  • Capacitance: 1µF
  • Voltage rating: 50V
  • Size: 5mm x 11mm
  • Capacitance tolerance: ±20%

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Operating Temperature85°C
    MountingThrough hole
    TypeElectrolytic
    Capacitance1uF
    Voltage50V
    Specification Value
    Size5 x 11 x 2mm
    Tolerance0.2
    Leakage Current0.01cv or 3uA


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.