10uF 50 VOLT RADIAL CAPACITOR
| Jameco Part no. 29891 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | R10/50 |
| Catalog 132 , page 34 |
and BenchPro brands.
- Data Sheet (current) [2 MB ]
Aluminum Radial-Lead Polarized Electrolytic Capacitor (±20%) 85°C
50 Volts @ 10 µF
Features:
- Size (mm): 5 x 11 x 2
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 85°C |
| Mounting | Through hole |
| Type | Electrolytic |
| Capacitance | 10uF |
| Voltage | 50V |
| Specification | Value |
|---|---|
| Size | 5 x 11 x 2mm |
| Tolerance | 0.2 |
| Leakage Current | 0.01cv or 3uA |
Report a problem
Suggest a product