Low Dropout Regulator 1.2 Volt to 15 Volt 5A 3-Pin (3+Tab) TO-220 Rail
| Jameco Part no. 299743 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | LM1084IT-ADJ/NOPB |
| Catalog 132 , page 13 |
- National Semiconductor [380 KB ]
- Data Sheet (current) [725 KB ]
IC, LM1084IT-ADJ, TO-220, LDO 5A ADJ POS V-REG
IC,LM1084IT-ADJ,TO-220,
LDO 5A ADJ POS V-REG
Report a problem
Suggest a product
IC,LM1084IT-ADJ,TO-220,
LDO 5A ADJ POS V-REG
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LM1084 |
| Maximum Dropout Voltage @ Current | 1.5V@5A |
| Minimum Input Voltage | 2.6V |
| Maximum Input Voltage | 29V |
| Output Voltage | 1.2V to 15V |
| Maximum Output Current | 5A |
| Maximum Power Dissipation | 30000mW |
| Number of Outputs | 1 |
| Reference Voltage | 1.262V |
| Typical Quiescent Current | 5mA |
| Type | Linear |
| Junction to Case | 2.7C/W |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 125°C |
| Screening Level | Extended Industrial |
| Specification | Value |
|---|---|
| Mounting | Through Hole |
| Packaging | Rail |
| Pin_Count | 3 |
| Product Width | 4.7mm(Max) |
| Supplier_Package | TO-220 |
| Polarity | Positive |
| Product Height | 8.89mm(Max) |
| Product Length | 10.16mm |
| Product Type | Linear Regulator |
| Output Type | Adjustable |
| Function | LDO |
| Line Regulation | 0.2% |
| Load Regulation | 0.3% |
| Typical Dropout Voltage @ Current | 1.3V@5A |
Report a problem
Suggest a product