Line Transceiver 1TR 1 Transceiver 1 Receiver 8-Pin Plastic Dip N
| Jameco Part no. 299807 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | LTC485CN8 |
| Catalog 132 , page 10 |
- Linear Technology [288 KB ]
- Data Sheet (current) [289 KB ] Representative Datasheet, MFG may vary
IC, LTC485CN8, INTERFACE, RS485 LOW POWER INTERFACE TRANSCEIVER, DIP-8
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LTC485 |
| Number of Receiver Enables | 1 |
| Number of Receivers | 1 |
| Number of Receivers per Line | 32 |
| Number of Transceivers | 1 |
| Number of Transmitter Enables | 1 |
| Number of Transmitters | 1 |
| Receiver Communication Type | RS-485 |
| Receiver Signal Type | Differential |
| Transmitter Communication Type | RS-485 |
| Transmitter Signal Type | Differential |
| Function | Line Transceiver |
| Power Supply Type | Single |
| Minimum Single Supply Voltage | 4.75V |
| Typical Single Supply Voltage | 5V |
| Maximum Single Supply Voltage | 5.25V |
| Minimum Operating Temperature | 0°C |
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Maximum Supply Current | 0.9mA |
| Mounting | Through Hole |
| Pin_Count | 8 |
| Supplier_Package | PDIP N |
| Product Width | 6.48mm |
| Product Height | 3.3mm |
| Product Length | 10.16mm(Max) |
| Product Type | Bus Line Transceiver |
| ESD Protection | Yes |
| Data Transmission Topology | Multipoint |
| Driving Mode | 3-State |
| Interface Standards | RS-485 |
| Number of Drivers per Line | 32 |
Report a problem
Suggest a product