1000 uF 16 Volt Radial Capacitor

$0.15 ea


Pricing
# of units Price
10+ $0.15
100+ $0.12
500+ $0.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

1000µF 16Volt Radial Capacitor

Specifications

  • Wide CV value range
  • Load life 2000 hours at 85°C design
  • Safety vent construction design

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)1000
    Voltage16V
    Tolerance20%
    Size10 x 16 x 5mm
    TypeElectrolytic
    ConstructionRadial
    Leakage Current0.01cv or 3uA
    Maximum Operating Temperature85°C
    MountingThrough Hole


    Report a problem
    Suggest a product