Con Volt DC-DC Single Output In Volt Step Down 6-Pin (5+Tab) TO-263 Rail
Image is representative only
| Jameco Part no. 300265 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | LM2595S-ADJ |
| Catalog 132 , page 13 |
- National Semiconductor [973 KB ]
- Data Sheet (current) [942 KB ]
SIMPLE SWITCHER POWER CONVERTER 150 KHZ 1A STEP-DOWN VOLTAGE REGULATOR
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LM2595-ADJ |
| Output Voltage | 1.2V to 37V |
| Maximum Output Current | 1A |
| Switching Frequency | 173KHz |
| Switching Regulator | Yes |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Type | Inverting|Step Down |
| Packaging | Rail |
| Pin_Count | 6 |
| Specification | Value |
|---|---|
| Supplier_Package | TO-263 |
| Product Width | 8.89mm(Max) |
| Product Height | 4.65mm(Max) |
| Product Length | 10.41mm(Max) |
| Product Type | DC to DC Converter and Switching Regulator Chip |
| Efficiency | 78%(Typ) |
| Output Type | Adjustable |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Maximum Input Voltage | 40V |
Report a problem
Suggest a product