FAN,115VAC,30 CFM,80X80X38,12W,BALL BEARINGS BEARINGS,TERMINAL,UL/CUL/TUV/CE
Image is representative only
| Jameco Part no. 300389 | |
|---|---|
| Manufacturer | FULLTECH ELECTRIC CO. |
| Manufacturer no. | UF80A11BTH-R |
| RoHS compliant | |
| Catalog 132 , page 92 | |
- Data Sheet (current) [614 KB ]
AC TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Ball bearing
- Rated voltage: 115VAC
- Current: 120mA
- Air flow: 30 CFM
- Noise: 36 dBA
- Size: 80 x 80 x 38mm
- Terminal connection
- Agency approvals: UL/CUL/TUV/CE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VAC) | 115 |
| Connection (Leads) | Terminals |
| Size (WxHxD mm) | 80 x 80 x 38 |
| Size (W x H x D) (inches) | 3.15 x 3.15 x 1.50 |
| Air Flow (CFM) | 30 |
| Bearing | Ball |
| Specification | Value |
|---|---|
| Power (Watts) | 12 |
| Current (mA) | 120 |
| Agency Approvals | UL/CUL/TUV/CE |
| Noise (dBA) | 36 |
Report a problem
Suggest a product