null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

C

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

LM2592HVT-3.3: NATIONAL SEMICONDUCTOR View Larger Image
Image is representative only
NATIONAL SEMICONDUCTOR
Jameco Part no. 300732
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. LM2592HVT-3.3
Catalog 123 , page 14
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

SIMPLE SWITCHER POWER CONVERTER 2A STEP-DOWN VOLTAGE REGULATOR

Report a problem
Suggest a product
Specification Value
FamilyLM2592HV-3.3
Output Voltage3.3V
Maximum Output Current2A
Switching Frequency173KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
TypeInverting|Step Down
PackagingRail
Pin_Count5
Specification Value
Supplier_PackageTO-220
Product Width4.7mm(Max)
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency76%(Typ)
Output TypeFixed
Number of Outputs1
Minimum Input Voltage4.5V
Maximum Input Voltage60V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.