Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail
| Jameco Part no. 300821 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | LM2586S-ADJ |
| Catalog 123 , page 14 |
- National Semiconductor [814 KB ]
- Data Sheet (current) [1216 KB ]
SIMPLE SWITCHER 3A FLYBACK REGULATOR WITH SHUTDOWN
IC,LM2586S-ADJ,TO-263,
SIMPLE SWTCH ADJ V-REG FLYB
Report a problem
Suggest a product
IC,LM2586S-ADJ,TO-263,
SIMPLE SWTCH ADJ V-REG FLYB
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LM2586-ADJ |
| Output Voltage | 1.23V(Min) |
| Maximum Output Current | 3A |
| Switching Frequency | 100KHz to 200KHz |
| Switching Regulator | Yes |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Type | Step Up |
| Packaging | Rail |
| Pin_Count | 8 |
| Supplier_Package | TO-263 |
| Specification | Value |
|---|---|
| Product Width | 8.64mm |
| Product Height | 4.57mm |
| Product Length | 10.16mm |
| Product Type | DC to DC Converter and Switching Regulator Chip |
| Efficiency | 93%(Typ) |
| Output Type | Adjustable |
| Number of Outputs | 1 |
| Line Regulation | 100mV |
| Load Regulation | 100mV |
| Minimum Input Voltage | 4V |
| Maximum Input Voltage | 40V |
Report a problem
Suggest a product