null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Temperature Sensors

Temp Sensor Digital Serial (1-Wire) 3-Pin TO-92

DS18S20: DALLAS SEMICONDUCTOR View Larger Image
Image is representative only
DALLAS SEMICONDUCTOR
Jameco Part no. 302551
Manufacturer DALLAS SEMICONDUCTOR
Manufacturer no. DS18S20
Catalog 132 , page 12
Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.25
100+ $2.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

IC, DS18S20, (DS1820), TO-92, 1 WIRE, PARASITE, DIG-THERMOMETER

Report a problem
Suggest a product
Specification Value
FamilyDS18S20
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pin_Count3
Supplier_PackageTO-92
Product Width3.94mm(Max)
Product Height4.95mm(Max)
FunctionTemp Sensor
Specification Value
Product Length4.95mm(Max)
Product TypeTemperature Sensor
Accuracy±2°C(Max)
Interface TypeSerial (1-Wire)
Resolution9Bit
Output TypeDigital
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V|5V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.