AC Fan Ball 115 Volt 0.26A/0.24A 22W/20W 50Hz/60Hz 2850RPM/3150RPM 97CFM/117CFM 45dB/50dB Flange Mount
Image is representative only
| Jameco Part no. 303408 | |
|---|---|
| Manufacturer | SUNON |
| Manufacturer no. | SP100A-1123XBL.GN |
| RoHS compliant | |
| Catalog 123 , page 100 | |
- Data Sheet (current) [543 KB ]
AC TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Ball bearing
- Rated voltage: 115VAC
- Current: 240mA
- Air flow: 117 CFM
- Noise: 47 dBA
- Size: 120 x 120 x 38mm
- Connection leads: 12" length
- Agency approvals: UL/CSA/TUV/CE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage Rating | 115 |
| Fan Rotation | Clockwise |
| Maximum Pressure | 0.34inH2O|0.39inH2O |
| Nominal Speed | 2850RPM|3150RPM |
| Operating Frequency | 50Hz|60Hz |
| Termination | Lead Wire |
| Mounting | Flange Mount |
| Product Type | Blowers and Fans |
| Specification | Value |
|---|---|
| Maximum Airflow | 117 |
| Bearings | Ball |
| Line Current | 240 |
| Power Rating | 20 |
| Noise Level | 47 |
| Family | SP |
| Category | AC Fan |
Report a problem
Suggest a product