Speakers 850±150Hz 1W 78±3dBA 8±15%Ohm Round
| Jameco Part no. 307820 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | UF/108/2 |
| Catalog 132 , page 79 |
and BenchPro brands.
- Data Sheet (current) [184 KB ]
Alnico (Aluminum, Nickel, Cobalt) Round Speaker
Features:
Paper diaphragm Large magnet Wide frequency response Pre-tinned solder lugs Input Power: 0.5W nominal / 1W maximum Sound output: 80dB Frequency: 200-6000Hz Impedance: 40Ω Magnet size: 0.8"Dia. x 0.1"H Speaker size: 1.73"Dia. x 0.275"H
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | UF/108/2 |
| Magnet Size (Diameter x H) (inches) | 0.8 x 0.056 |
| Maximum Input Power | 1W |
| Overall Dimensions (Diameter x D) (inches) | 1.73 x 0.275 |
| Rated Input Power | 0.5W |
| Resonant Frequency | 850±150Hz |
| Frequency Range | 200Hz to 6000Hz |
| Sound Pressure | 78±3dBA |
| Shape | Round |
| Product Height | 4.2mm |
| Specification | Value |
|---|---|
| Nominal Input Power (W) | 0.5 |
| Product Diameter | 20mm |
| Product Type | Speakers |
| Input Power (max) (W) | 1 |
| Technology | Magnet |
| Frequency Range (Hz) | 200 - 6000 |
| Impedance (ohms) | 40 |
| Impedance | 8±15%Ohm |
| Ouput SPL (dB) | 80 |
Report a problem
Suggest a product