LASER MODULE,3VDC,<5mW,670nM,CLASS IIIA,BRASS HOUSING
| Jameco Part no. 310519 | |
|---|---|
| Manufacturer | ALPEC TEAM,INC. |
| Manufacturer no. | 7310 |
| Catalog 132 , page 26 |
- Data Sheet (current) [28 KB ]
Index Guided Laser Diode Module
Features:
Working distance: Over 50 meters (daylight), and 200 meters (dark) Input voltage range: 3-10VDC Output wavelength: 650nm Maximum optical output power: 2mW 1-year warranty Automatic output power control Positive voltage regulator Laser class: IIIA Collimated laser beam Short-circuit and reverse polarity protection Size: 0.9" length x 0.3" diameter
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | OPTOELECTRONICS |
| Family | LASER MODULE |
| Specification | Value |
|---|---|
| Additional Feature | LASER MODULE,3VDC,<5mW,670nM, CLASS IIIA,BRASS HOUSING |
Report a problem
Suggest a product