4 PORT KVM SWITCHBOX
| Jameco Part no. 310834 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | KS104 |
| Catalog 121 , page 163 |
and BenchPro brands.
- No datasheet available. Please review the tabs below for product specifications.
4-WAY KVM SWITCHBOX
The KS-104 switcher switches VGA and PS/2 between four computers located near each other. Simply plug your peripherals directly into the back of the switch, connect the cables to the computers you want to control, push to select the computer you want to work on, and you're switching. Switching between computers is done from a button or from your keyboard.
Now you can switch easily and reliably between any combination of four VGA & PS/2 equipped computers - using only one keyboard, VGA monitor and mouse. The VGA cross platform switcher saves space - there's no need to work on a desk crowded with four VGA monitors, keyboards and mouse devices. It saves time - there's no need to move from one monitor to another to access different computers. And, it saves money - there's no need to purchase additional VGA monitors, mouse devices, keyboards etc.
Features:
PS/2 console works with Win98/SE/ME/2000/XP, WinNT, HP Unix, Linux, Sun Solaris, Mac O.S 8.6 or later version No software driver installation needed Manage multiple PCs, G3/G4 MACs, iMACs from one PS/2 keyboard, PS/2 mouse and monitor Legacy Control: PS/2 keyboard and PS/2 mouse control all PCs Add PCs or remove connected PCs for maintenance without powering down the PC Use push button or hot key control for easy computer selection Auto scan mode for monitoring all PCs User inexpensive and commonly found standard cables LED display for easy status monitoring Buzzer sound for switching port confirmation High VGA resolution 1920 x 1440 and high bandwidth 200MHz Supports VGA, DDC, DDC2, DDC2B
Specifications: PC Port: 4 PS/2 & VGA On Screen Display: No Scan Intervals: 4 Keyboard Emulation Port: PS/2 Mouse Emulation Port: PS/2 VGA Resolution: 1920 x 1440 Bandwidth: 200 MHz Power Adapter: 12V DC Operation Temperature: 0 - 40°C Storage Temperature: -20 - 60°C Humidity: 0 - 90% Non-Condensing Max PC Connections: 4 Weight: 8.4 oz. Dimension: 7.8"L x 3.4"W x 1.3"H
Report a problem
Suggest a product
The KS-104 switcher switches VGA and PS/2 between four computers located near each other. Simply plug your peripherals directly into the back of the switch, connect the cables to the computers you want to control, push to select the computer you want to work on, and you're switching. Switching between computers is done from a button or from your keyboard.
Now you can switch easily and reliably between any combination of four VGA & PS/2 equipped computers - using only one keyboard, VGA monitor and mouse. The VGA cross platform switcher saves space - there's no need to work on a desk crowded with four VGA monitors, keyboards and mouse devices. It saves time - there's no need to move from one monitor to another to access different computers. And, it saves money - there's no need to purchase additional VGA monitors, mouse devices, keyboards etc.
Features:
Specifications: