Comparator Single ±18 Volt 36 Volt 8-Pin CDIP Rail
| Jameco Part no. 311044 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | LM111J-8 |
| Catalog 132 , page 10 |
- National Semiconductor [832 KB ]
IC, LM111J-8, 8-CDIP, VOLTAGE COMPARATOR MIL-TEMP
IC,LM111J-8,CERAMIC DIP-8,
VOLTAGE COMPARATOR MIL-TEMP
Report a problem
Suggest a product
IC,LM111J-8,CERAMIC DIP-8,
VOLTAGE COMPARATOR MIL-TEMP
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LM111 |
| Minimum Dual Supply Voltage | ±2.5V |
| Typical Dual Supply Voltage | ±3V|±5V|±9V|±12V|±15V |
| Maximum Dual Supply Voltage | ±18V |
| Maximum Input Bias Current | 0.1uA@±15V |
| Maximum Input Offset Voltage | 3mV@±15V |
| Maximum Power Dissipation | 500mW |
| Maximum Supply Current | 6mA@±15V |
| Typical Response Time | 0.2us |
| Technology | Bipolar |
| Rail to Rail | No |
| Strobe Capability | Yes |
| Typical Voltage Gain | 106.02dB |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Through Hole |
| Specification | Value |
|---|---|
| Packaging | Rail |
| Pin_Count | 8 |
| Supplier_Package | CDIP |
| Manufacturer Type | Voltage Comparator |
| Product Width | 7.87mm(Max) |
| Product Height | 4.57mm(Max) |
| Product Length | 10.16mm(Max) |
| Product Type | Comparator |
| Output Type | Open Collector |
| Number of Channels per Chip | 1 |
| Power Supply Type | Single|Dual |
| Minimum Single Supply Voltage | 5V |
| Typical Single Supply Voltage | 9V|12V|15V|18V|24V|28V |
| Maximum Single Supply Voltage | 36V |
Report a problem
Suggest a product