@ CAP,RADIAL,47uF,50V,20%
6mm x 11mm INCREMENTS of 10
| Jameco Part no. 31114 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | R47/50 |
| Catalog 122 , page 41 |
and BenchPro brands.
- No datasheet available
CAPACITOR,RADIAL,47uF,50V,20% 6MM x 11MM SOLD IN INCREMENTS OF 10
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 85°C |
| Mounting | Through hole |
| Type | Electrolytic |
| Capacitance | 47uF |
| Voltage | 50V |
| Specification | Value |
|---|---|
| Size | 6 x 11x 2.5mm |
| Tolerance | 0.2 |
| Leakage Current | 0.01cv or 3uA |