Diode Schottky 100 Volt 1A 2-Pin DO-204AL
| Jameco Part no. 312101 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | MBR1100 |
| Catalog 132 , page 16 |
- ON Semiconductors [250 KB ]
- International Rectifier [36 KB ] Representative Datasheet, MFG may vary
DIODE, MBR1100, SCHOTTKY RECTIFIER, 1A, 100V, DO-41
DIODE, MBR1100, DO-41,
SCHOTTKY DIODE,100V, 1A
Report a problem
Suggest a product
DIODE, MBR1100, DO-41,
SCHOTTKY DIODE,100V, 1A
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | MBR1100 |
| Peak Non-Repetitive Surge Current | 50A |
| Mounting | Through Hole |
| Peak Reverse Repetitive Voltage | 100V |
| Pin_Count | 2 |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 150°C |
| Type | Schottky Diode |
| Product Length | 5.2mm(Max) |
| Packaging | Box |
| Specification | Value |
|---|---|
| Supplier_Package | DO-204AL |
| Product Width | 2.7mm(Max) |
| Product Height | 2.7mm(Max) |
| Product Type | Rectifier |
| Configuration | Single |
| Maximum Continuous Forward Current | 1A |
| Peak Forward Voltage | 0.96V@2A |
| Peak Reverse Current | 500uA |
Report a problem
Suggest a product