null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

C

Con Volt DC-DC Single Output In Volt 8-Pin Plastic Dip Tube

TPS6735IP: TEXAS INSTRUMENTS View Larger Image
Image is representative only
TEXAS INSTRUMENTS
Jameco Part no. 312135
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. TPS6735IP
Catalog 123 , page 13
Pricing & Availability

$0.99

# of Unit Price
1+ $0.99
10+ $0.79
100+ $0.59
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

IC,TPS6735IP,8-DIP, 12V DC/DC 200mA CONVERTER


IC,TPS6735IP,DIP-8,FIXED
NEG 5V 200MA INVERT DC/DC CON

Report a problem
Suggest a product
Specification Value
FamilyTPS6735
Output Voltage-5V
Maximum Output Current0.27A(Typ)
Switching Frequency160KHz(Typ)
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
TypeInverting
PackagingTube
Pin_Count8
Supplier_PackagePDIP
Specification Value
Product Width6.35mm
Product Height4.57mm
Product Length9.81mm
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency78%(Typ)
Output TypeFixed
Number of Outputs1
Line Regulation0.2%(Typ)
Load Regulation0.2%(Typ)
Minimum Input Voltage4V
Maximum Input Voltage6.2V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.