null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> Display Drivers

LED Driver 64Segment 5 Volt 24-Pin Plastic Dip N

MAX7219CNG: MAXIM SEMICONDUCTOR
Image is representative only
MAXIM SEMICONDUCTOR
Jameco Part no. 312160
Manufacturer MAXIM SEMICONDUCTOR
Manufacturer no. MAX7219CNG
Catalog 132 , page 9
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
10+ $6.95
100+ $5.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Interface Series
  • DIP-24
  • 5V, 8-digit LCD driver

    Report a problem
    Suggest a product
  • Specification Value
    FamilyMAX7219
    Maximum Supply Current330000uA(Typ)
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    Pin_Count24
    Supplier_PackagePDIP N
    Product Width7.87mm(Max)
    Product Height4.45mm(Max)
    Number of Digits8
    Specification Value
    Product Length32.13mm(Max)
    Product TypeLED Driver
    Number of Segments64
    Minimum Operating Supply Voltage4V
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage5.5V
    High Level Output Current-2000uA(Min)
    Low Level Output Current5000uA(Min)
    Maximum Power Dissipation1066mW


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.