null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Microcontrollers

MCU 8-Bit PIC16 RISC 7KB Flash 5 Volt 18-Pin Plastic Dip Tube

PIC16F88-I/P: MICROCHIP CORPORATION
Image is representative only
MICROCHIP CORPORATION
Jameco Part no. 312733
Manufacturer MICROCHIP CORPORATION
Manufacturer no. PIC16F88-I/P
  RoHS compliant
Catalog 132 , page 9
Pricing & Availability

$3.25

# of Unit Price
1+ $3.25
10+ $2.95
100+ $2.75
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

PIC Microcontroller

  • DIP-18
  • Flash memory
  • Speed: 20 MHz
  • 4k ROM words
  • 16 I/O pins
  • I-temp

    Report a problem
    Suggest a product
  • Specification Value
    FamilyPIC16F88
    Number of Timers3
    On-Chip ADC7-chx10-bit
    Program Memory Size7KB
    Program Memory TypeFlash
    RAM Size368Byte
    Interface TypeSSP/USART
    Family NamePIC16
    Minimum Operating Supply Voltage4V
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage5.5V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Screening LevelIndustrial
    MountingThrough Hole
    Specification Value
    Device CorePIC
    PackagingTube
    Pin_Count18
    Supplier_PackagePDIP
    Product Width6.35mm
    Product Height3.3mm
    Product Length22.86mm
    Product TypeMicrocontroller
    Data Bus Width8Bit
    Instruction Set ArchitectureRISC
    Maximum Clock Rate20MHz
    Maximum Speed20MHz
    Number of Programmable I/Os16


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.