null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> TVS

C

DO-214AB TRANSIENT VOLTAGE SUPPRESSOR

SMCJ10CA: MAJOR BRANDS
Image is representative only
Jameco Part no. 313234
Manufacturer   MAJOR BRANDS
Manufacturer no. SMCJ10CA
Catalog 112 , page 20
Learn more about Major Brands.
Pricing & Availability

$0.15

# of Unit Price
10+ $0.15
100+ $0.12
500+ $0.10
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DIODE,SMCJ10CA,DO-214AB, TVS,1500W,10V,5uA,BIDIRECTIONAL


@DIODE,SMCJ10CA,DO-214AB,
TVS,1500W,10V,5uA,BI-DIR(10)

Report a problem
Suggest a product
Specification Value
FamilySMCJ10CA
Minimum Breakdown Voltage11.1V
Peak Pulse Power Dissipation1500W
Test Current1mA
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingSurface Mount
Pin_Count2
Supplier_PackageDO-214AB
Product Width6.22mm(Max)
ConfigurationSingle
Specification Value
Product Height2.41mm(Max)
Product Length7.11mm(Max)
Product TypeTVS
ESD ProtectionYes
Number of Elements per Chip1
Direction TypeBi-Directional
Maximum Clamping Voltage17V
Maximum Peak Pulse Current88.2A
Maximum Reverse Leakage Current5uA
Maximum Reverse Stand-off Voltage10V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.