1 VOLT 10 mA SOT-23 ULTRA FAST RECOVERY RECTIFIER
| Jameco Part no. 313402 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | MMBD914. |
| Catalog 123 , page 18 |
- Fairchild Semiconductors [223 KB ]
- Vishay [248 KB ] Representative Datasheet, MFG may vary
DIODE,MMBD914,SOT-23, SWTCH DIODES,SS
@DIODE,MMBD914, SOT-23, (10),
ULTRAFAST HI COND
Report a problem
Suggest a product
@DIODE,MMBD914, SOT-23, (10),
ULTRAFAST HI COND
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | MMBD914 |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 150°C |
| Mounting | Surface Mount |
| Packaging | Tape and Reel |
| Pin_Count | 3 |
| Product Height | 0.93mm |
| Supplier_Package | SOT-23 |
| Product Width | 1.3mm |
| Product Length | 2.92mm |
| Specification | Value |
|---|---|
| Product Type | Rectifier |
| Type | Ultra Fast Recovery Rectifier |
| Configuration | Single |
| Maximum Continuous Forward Current | 0.2A |
| Peak Forward Voltage | 1V@0.01A |
| Peak Non-Repetitive Surge Current | 2A |
| Peak Reverse Current | 5uA@75V |
| Peak Reverse Recovery Time | 4ns |
| Peak Reverse Repetitive Voltage | 100V |
Report a problem
Suggest a product