IC,ICM7218AIJI,5V, DIP-28, 8 D
IGIT LED DRIVER
| Jameco Part no. 313437 | |
|---|---|
| Manufacturer | INTERSIL |
| Manufacturer no. | ICM7218AIJI |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 122 , page 11 | |
IC, ICM7218AIJI, INTERFACE, 5V, 8 DIGIT LED DRIVER, DIP-28
IC,ICM7218AIJI,5V, DIP-28, 8 D
IGIT LED DRIVER
Report a problem
Suggest a product
IC,ICM7218AIJI,5V, DIP-28, 8 D
IGIT LED DRIVER
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | ICM7218 |
| Maximum Supply Current | 950uA |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Pin_Count | 28 |
| Supplier_Package | CDIP W |
| Product Width | 15.75mm(Max) |
| Product Height | 3.98mm(Max) |
| Specification | Value |
|---|---|
| Number of Digits | 8 |
| Product Length | 37.85mm(Max) |
| Product Type | LED Driver |
| Number of Segments | 64 |
| Minimum Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 2.5V|3.3V|5V |
| Maximum Operating Supply Voltage | 6V |
| Maximum Power Dissipation | 1000mW |
Report a problem
Suggest a product