Switch Push Button OFF (ON) Single Pole, Single Throw Square Button 3A 250VAC Momentary Contact Solder Lug Panel Mount
| Jameco Part no. 315432 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | R13-23A-R |
| RoHS compliant | |
| Catalog 132 , page 68 | |
and BenchPro brands.
- Data Sheet (current) [450 KB ]
Pushbutton Switch
Features:
Contact form: SPST OFF-(ON) Contact rating: 3A @ 125VAC Dimensions: 1.13" Depth x 1.53" Total length Mounting hole diameter: 0.480" Solder terminals Number of pins: 2 Button color: Red
Note: (ON) denotes momentary ON
Report a problem
Suggest a product
Features:
Note: (ON) denotes momentary ON
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | R13-23 |
| Actuator Style | Square Button |
| Function | Momentary Contact |
| Actuator Length | 4mm |
| Actuator Material | Acrylonitrile Butadiene Styrene |
| Base Material | Phenolic |
| Switch Configuration | OFF (ON) |
| Body Orientation | Straight |
| Bushing Type | Threaded |
| Dielectric Strength | 1000VAC |
| Maximum Contact Resistance | 50mOhm |
| Minimum Insulation Resistance | 100MOhm |
| Specification | Value |
|---|---|
| Maximum Current Rating | 3A@125VAC |
| Pole Throw Configuration | SPST |
| Thread Size | M12 |
| Mounting | Panel Mount |
| Product Type | Switch Push Button |
| Product Length | 1.53 |
| Product Depth | 1.13 |
| Terminal Type | Solder Lug |
| Terminal Count | 2 |
| Maximum AC Voltage Rating | 250V |
Report a problem
Suggest a product
RELATED PRODUCTS
Switch Push Button N.O. Single Pole, Single Throw Round Button 2A 48 Volt Momentary Contact Screw Panel Mount
|
Switch Push Button ON (ON) Double Pole, Double Throw Round Plunger 0.1A 28VAC 28 Volt 0.4VA Momentary Contact Gull Wing SMD Stick-Tube
|
Switch Push Button ON ON Single Pole, Double Throw Round Plunger 6A 250VAC 28 Volt Alternate Contact PC Pins Thru-Hole
|