null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Pushbutton

SWITCH,PUSH BUTTON,SINGLE POLE SINGLE THROW (SPST),OFF-ON,YELLOW,3 AMP,R13-23B-Y(R1323B05BY)

JAMECO VALUEPRO
Jameco Part no. 315521
Manufacturer   JAMECO VALUEPRO
Manufacturer no. R13-23B-05-BY
Catalog 132 , page 68
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.99

# of Unit Price
1+ $0.99
10+ $0.89
100+ $0.79
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Pushbutton Switch

Features:
  • Contact form: SPST OFF-ON
  • Contact rating: 3A @ 125VAC
  • Dimensions: 1.38" Depth x 1.53" Total length
  • Mounting hole diameter: 0.480"
  • Solder terminals
  • Number of pins: 1
  • Button color: Yellow

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Current Rating3A@125VAC
    Product Length1.53
    Product Depth1.38
    Specification Value
    Terminal TypeSolder Terminals
    Terminal Count1


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.